VishayRL20S163JB14Resistor sujeto a orificio pasante simple

Res Metal Film 16K Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy AXL Bulk

Look no further than Vishay's RL20S163JB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 16K Ohm. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.53 mm long. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 5%. This device utilizes metal film technology. The RL20S163JB14 part has an axial termination style.

829 piezas: Se puede enviar mañana

    Total$0.04Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1321+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 829 piezas
      • Price: $0.0414

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.