BournsRL181S-153J-RCInductor de plomo

RF Choke Shielded Wirewound 15000uH 5% 1KHz 100Q-Factor 0.022A 15Ohm DCR RDL Bag

Use this rf choke RL181S-153J-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 220K(Typ) Hz. It has an inductance of 15m H. This product is 14 mm tall with a diameter of 10.5 mm. This leaded inductor has a maximum DC current of 22m A with a maximum resistance of 15 Ohm. This device utilizes wirewound technology. It has a tolerance of 5%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.6812
    1. 1000+$0.6812

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.