BournsRL181S-103J-RCInductor de plomo
RF Choke Shielded Wirewound 10000uH 5% 1KHz 100Q-Factor 0.025A 12.1Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| RL181S-103J-RC | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Shielded | |
| 10000u | |
| 5% | |
| 1K | |
| 0.025 | |
| 0.025 | |
| 12.1 | |
| 100 | |
| 50K | |
| 0.25M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 10.5 | |
| 14 |
This rf choke RL181S-103J-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 25m A with a maximum resistance of 12.1 Ohm. It has an inductance of 10m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 250K(Typ) Hz. It has a tolerance of 5%. This product is 14 mm tall with a diameter of 10.5 mm. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.