Un 25-50% de rebaja
YageoRL1206FR-070R2LEnsamble fijo de resistor en una sola superficie
Res Thick Film 1206 0.2 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 200m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±600 | |
| 70 to 155 | |
| High Reliability|Low Resistance | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.55 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
The RL1206FR-070R2L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 200m Ohm. This part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±600 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This device utilizes thick film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

