Un 10-25% de rebaja
YageoRL1206FR-070R12LEnsamble fijo de resistor en una sola superficie
Res Thick Film 1206 0.12 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 120m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±600 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.55 | |
| Surface Mount |
The RL1206FR-070R12L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 120m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±600 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

