Un 10-25% de rebaja
YageoRL1206FR-070R05LEnsamble fijo de resistor en una sola superficie
Res Thick Film 1206 0.05 Ohm 1% 0.25W(1/4W) ±1000ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 50m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±1000 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.55 | |
| Surface Mount |
Use this RL1206FR-070R05L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 50m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±1000 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device is made with thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

