Un 10-25% de rebaja
YageoRL1206FR-070R018LEnsamble fijo de resistor en una sola superficie
Res Thick Film 1206 0.018 Ohm 1% 0.25W(1/4W) ±1500ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 18m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±1500 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.55 | |
| Surface Mount |
The RL1206FR-070R018L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 18m Ohm. This durable part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±1500 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

