AmphenolRL01001-70Potencia del conector
Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Power | |
| RCP | |
| 1 | |
| 1 | |
| 1 | |
| Crimp | |
| Right Angle | |
| 70 | |
| 1000V | |
| -40 | |
| 125 | |
| 500 | |
| Orange | |
| 26 | |
| 35.3 | |
| 61 | |
| Cable Mount |
Do you need to connect a power supply to a circuit? Then this RL01001-70 power connector from Amphenol is perfect for you! This RCP connector has a single RCP contact. It has a maximum voltage rating of 1000 V. It has a right angle body orientation. It has a receptacle type gender. This connector has a single port. This device has a maximum current rating of 70 A. This power connector has an operating temperature range of -40 °C to 125 °C. Its 1 terminal uses the crimp termination method. This product is 26 mm long, 61 mm tall and 35.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

