KOA CorporationRK73H2HTTE23R7FEnsamble fijo de resistor en una sola superficie

Res Thick Film 2010 23.7 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H2HTTE23R7F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 23.7 Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This device is made with thick film technology.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    99 semanas
    • Price: $0.1877
    1. 4000+$0.1877
    2. 8000+$0.1865
    3. 12000+$0.1853
    4. 20000+$0.1842
    5. 24000+$0.1830
    6. 40000+$0.1818
    7. 60000+$0.1806
    8. 100000+$0.1794
    9. 120000+$0.1781

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.