KOA CorporationRK73H2HTTE1503FEnsamble fijo de resistor en una sola superficie

Res Thick Film 2010 150K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2HTTE1503F fixed single surface-mount resistor from KOA Speer Electronics. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 150K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0422
    1. 4000+$0.0422
    2. 8000+$0.0413
    3. 20000+$0.0409
    4. 24000+$0.0404
    5. 40000+$0.0396
    6. 60000+$0.0394
    7. 100000+$0.0393

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.