KOA CorporationRK73H2BTTD3240FEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 324 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2BTTD3240F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 324 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.0078
    1. 5000+$0.0078
    2. 10000+$0.0076
    3. 20000+$0.0075
    4. 25000+$0.0074
    5. 30000+$0.0073
    6. 40000+$0.0072
    7. 100000+$0.0071

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.