KOA CorporationRK73H2BTTD1244FEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 1.24M Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2BTTD1244F fixed single surface-mount resistor from KOA Speer Electronics. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.24M Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0078
    1. 5000+$0.0078
    2. 10000+$0.0076
    3. 20000+$0.0075
    4. 25000+$0.0074
    5. 30000+$0.0073
    6. 40000+$0.0072
    7. 100000+$0.0071

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.