KOA CorporationRK73H2ATTDD4990FEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 499 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2ATTDD4990F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 499 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.0073
    1. 10000+$0.0073
    2. 20000+$0.0071
    3. 40000+$0.0070
    4. 60000+$0.0068

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.