Un 25-50% de rebaja

KOA CorporationRK73H2ATTD14R0FEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 14 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H2ATTD14R0F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 14 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

15,000 piezas: Se puede enviar en 2 días

    Total$25.00Price for 5000

    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2448+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Malaisia
      • In Stock: 15,000 piezas
      • Price: $0.005

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.