KOA CorporationRK73H2ALTD2000FEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 200 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H2ALTD2000F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.0159
    1. 5000+$0.0159
    2. 10000+$0.0155
    3. 20000+$0.0154
    4. 25000+$0.0152
    5. 30000+$0.0149
    6. 40000+$0.0148
    7. 50000+$0.0147
    8. 100000+$0.0145

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.