Un 25-50% de rebaja

KOA CorporationRK73H1JTTD1541FEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 1.54K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H1JTTD1541F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.54K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

5,000 piezas: Se puede enviar en 4 días

    Total$18.50Price for 5000

    • (5000)

      Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2549+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 5,000 piezas
      • Price: $0.0037

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.