KOA CorporationRK73H1JTTD1503DEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 150K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H1JTTD1503D fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 150K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. It has a tolerance of 0.5%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.0315
    1. 5000+$0.0315
    2. 10000+$0.0308
    3. 20000+$0.0305
    4. 25000+$0.0302
    5. 30000+$0.0296
    6. 40000+$0.0294
    7. 100000+$0.0293

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.