KOA CorporationRK73H1HTTC3402FEnsamble fijo de resistor en una sola superficie

Res Thick Film 0201 34K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1HTTC3402F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 34K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.0057
    1. 10000+$0.0057
    2. 30000+$0.0056
    3. 50000+$0.0055
    4. 100000+$0.0054
    5. 240000+$0.0053

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.