KOA CorporationRK73H1ETTP4702FEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 47K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H1ETTP4702F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 47K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

1,330,000 piezas: Se puede enviar en 2 días

    Total$81.00Price for 30000

    • (10000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2509+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 1,330,000 piezas
      • Price: $0.0027

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.