KOA CorporationRK73H1ETTP3400FEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 340 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1ETTP3400F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 340 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.0073
    1. 10000+$0.0073
    2. 20000+$0.0071
    3. 40000+$0.0070
    4. 60000+$0.0068

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.