Un 50-75% de rebaja

KOA CorporationRK73H1ETTP2004FEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 2M Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1ETTP2004F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 2M Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

110,000 piezas: Se puede enviar mañana

    Total$28.00Price for 10000

    • (10000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2531+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 110,000 piezas
      • Price: $0.0028

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.