KOA CorporationRK73H1ETTP1873FEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 187K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1ETTP1873F fixed single surface-mount resistor from KOA Speer Electronics. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 187K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

40,000 piezas: Se puede enviar en 2 días

    Total$27.00Price for 10000

    • (10000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2531+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 40,000 piezas
      • Price: $0.0027

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.