KOA CorporationRK73H1ELTP1001FEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1ELTP1001F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.0169
    1. 10000+$0.0169
    2. 20000+$0.0165
    3. 40000+$0.0164
    4. 50000+$0.0162
    5. 60000+$0.0159
    6. 100000+$0.0158
    7. 120000+$0.0156
    8. 150000+$0.0155

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.