Un 10-25% de rebaja

KOA CorporationRK73G1JTTD1003FEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73G1JTTD1003F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

2,841 piezas: Se puede enviar en 2 días

    Total$0.03Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1914+
      Manufacturer Lead Time:
      7 semanas
      Minimum Of :
      1
      Maximum Of:
      2841
      Country Of origin:
      Japón
         
      • Price: $0.0342
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1914+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Japón
      • In Stock: 2,841 piezas
      • Price: $0.0342

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.