Reduced Price

KOA CorporationRK73B3ATTE4R3JEnsamble fijo de resistor en una sola superficie

Res Thick Film 2512 4.3 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73B3ATTE4R3J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 4.3 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.0480
    1. 4000+$0.0480
    2. 8000+$0.0452
    3. 24000+$0.0447

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.