KOA CorporationRK73B3ATTE363JEnsamble fijo de resistor en una sola superficie

Res Thick Film 2512 36K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73B3ATTE363J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 36K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.0485
    1. 4000+$0.0485
    2. 8000+$0.0475
    3. 20000+$0.0470
    4. 24000+$0.0465
    5. 40000+$0.0455
    6. 60000+$0.0453
    7. 100000+$0.0452
    8. 120000+$0.0451

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.