KOA CorporationRK73B2BTTD226JEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 22M Ohm 5% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B2BTTD226J fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 22M Ohm. Its temperature coefficient is ±400 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 5%.

15,000 piezas: Se puede enviar en 2 días

    Total$18.00Price for 5000

    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2409+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Japón
      • In Stock: 15,000 piezas
      • Price: $0.0036

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.