KOA CorporationRK73B2BTTD151JEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 150 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B2BTTD151J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 150 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes thick film technology.

Import TariffMay apply to this part

25,000 piezas: Se puede enviar en 2 días

    Total$28.00Price for 5000

    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2531+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 25,000 piezas
      • Price: $0.0056

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.