BournsRJR24FX203RResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

Not sure what resistance value you need? No problem, applying this RJR24FX203R potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The RJR24FX203R part has a pin termination style. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. This device is made with cermet technology. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

215 piezas: Se puede enviar mañana

    Total$1,249.80Price for 200

    • (200)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2506+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 215 piezas
      • Price: $6.249

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.