BournsRJR24FX104PResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 0.1% 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.19 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 11.05 | |
| 4.83 | |
| 10.03 | |
| 0.709 | |
| P | |
| Through Hole |
Apply this RJR24FX104P potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is reliable with a failure rate grade of P. The RJR24FX104P part has a pin termination style. This device utilizes cermet technology. This part has an operating temperature of -55 to 150 °C. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

