| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | RJ-45 |
| Gender | PL |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Category Number | Cat 5e |
| Body Orientation | Straight |
| Mating Cycle (Cycles) | 500 |
| Integrated Magnetics | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Style | Single |
| Product Length (mm) | 34.9 |
| Product Depth (mm) | 57.8 |
| Product Height (mm) | 34.9 |
| Mounting | Cable Mount |
Make a strong and durable connection with this RJF62SA1G telephone and telecom connector from Amphenol.