BournsRJ50FP103Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 6.22mm) Pin Thru-Hole Tube

Calibrate the resistance of a circuit with this RJ50FP103 potentiometer from Bourns. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.22 mm tall with a diameter of 6.35 mm. This device utilizes cermet technology. It has a tolerance of 10%. The RJ50FP103 part has a pin termination style. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 25 Minimum 50
  • Manufacturer Lead Time:
    9 semanas
    • Price: $17.88
    1. 50+$17.88
    2. 100+$16.61
    3. 250+$15.96
    4. 500+$15.00

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.