RECOM PowerRI-1212SConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 12 | |
| 0.167 | |
| 2 | |
| 1000VDC | |
| DC/DC | |
| 85 | |
| No | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 85 | |
| -40 | |
| 85 | |
| Tube | |
| 1.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.6 |
| Package Length | 11.5 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Thanks to RECOM's RI-1212S DC to DC converter and switching regulator module, you can step the voltage up or down from input levels. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

