TE ConnectivityRH73W2A1GNTNEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 1G Ohm 30% 0.125W(1/8W) ±500ppm/°C Pad SMD T/R

This is a RH73W2A1GNTN fixed single surface-mount resistor from TE Connectivity. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1G Ohm. Its temperature coefficient is ±500 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.3 mm tall and 1.2 mm deep. This device utilizes thick film technology.

5,000 piezas: Se puede enviar en 3 días

    Total$8,544.00Price for 5000

    • (1000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2528+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Alemania
      • In Stock: 5,000 piezas
      • Price: $1.7088

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.