VishayRH050R0250FE02

Res Wirewound 25mOhm 1% 50W Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH050R0250FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 25m Ohm. This part has a power rating of 50 W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This part has an operating temperature of -55 to 250 °C. The RH050R0250FE02 part has an axial termination style. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    19 semanas
    • Price: $55.46
    1. 1+$55.46
    2. 10+$46.85
    3. 100+$25.67

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.