VishayRH050300R0FC02
Res Wirewound 300Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH050300R0FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 50 W. This product has a resistance value of 300 Ohm. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This device is made with wirewound technology. The RH050300R0FC02 part has an axial termination style. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

