VishayRH0501R650FC02
Res Wirewound 1.65Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0501R650FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 1.65 Ohm. This durable part has a power rating of 50 W. Its temperature coefficient is ±50 ppm/°C. The RH0501R650FC02 part has an axial termination style. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

