VishayRH0256R000FE02

Res Wirewound 6Ohm 1% 25W ±50ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0256R000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 25 W. This product has a resistance value of 6 Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C. The RH0256R000FE02 part has an axial termination style. It has a tolerance of 1%.

Import TariffMay apply to this part

5 piezas: Se puede enviar en 2 días

    Total$2.67Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1634+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 5 piezas
      • Price: $2.669

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.