Más Compradas
VishayRH0105K000FC02
Res Wirewound 5KOhm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0105K000FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 12.5 W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. It has a tolerance of 1%. The RH0105K000FC02 part has an axial termination style. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

