VishayRH0101R000FE02
Res Wirewound 1Ohm 1% 12.5W ±50ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0101R000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 1 Ohm. This part has a power rating of 12.5 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This device utilizes wirewound technology. The RH0101R000FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

