Texas InstrumentsRF430F5978IRGCRMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 32KB Flash 2.5V 64-Pin VQFN EP T/R

Texas Instruments' RF430F5978IRGCR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 12. This is a 16 bit processor. This device is based on the MSP430 core architecture. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 1.8|2|2.2|2.4 V, while its maximum is 3.6 V. Its flash program memory is 32KB.

2,000 piezas: Se puede enviar en 4 días

    Total$15,708.00Price for 2000

    • (2000)

      Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2509+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2,000 piezas
      • Price: $7.854

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.