VishayRER75F2R00RC02
Res Wirewound 2Ohm 1% 30W ±50ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER75F2R00RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 2 Ohm. This dependable part has a power rating of 30 W. Its temperature coefficient is ±50 ppm/°C. The RER75F2R00RC02 part has an axial termination style. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

