VishayRER70F49R9RC02

Res Wirewound 49.9Ohm 1% 20W ±20ppm/°C R Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RER70F49R9RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 49.9 Ohm. This dependable part has a power rating of 20 W. Its temperature coefficient is ±20 ppm/°C. It is reliable with a failure rate grade of R. This device is made with wirewound technology. The RER70F49R9RC02 part has an axial termination style. It has a tolerance of 1%. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This part has an operating temperature of -55 to 250 °C.

No Stock Available

Quantity Increments of 5 Minimum 5
  • Manufacturer Lead Time:
    20 semanas
    • Price: $61.57
    1. 5+$61.57
    2. 10+$37.01
    3. 100+$28.67

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.