Texas InstrumentsREG104FA-3.3KTTTLinear Regulators

LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) DDPAK T/R

If you need to maintain a steady voltage on your circuit, then this LDO REG104FA-3.3KTTT linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.003@10mA|0.23@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.1 V and not exceeding a voltage of 15 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.025@10mA|0.4@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.