Texas InstrumentsREG103GA-5Linear Regulators

LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) SOT-223 Tube

Maintain a steady voltage level with this LDO REG103GA-5 linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.003@10mA|0.16@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.1 V while not exceeding 15 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C. The maximum dropout voltage is 0.025@10mA|0.25@500mA V. Its polarity is positive.

78 piezas: Se puede enviar en 2 días

    Total$362.00Price for 78

    • (78)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2312+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 78 piezas
      • Price: $4.641

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.