Texas InstrumentsREG102GA-ALinear Regulators

LDO Regulator Pos 2.5V to 5.5V 0.25A 6-Pin(5+Tab) SOT-223 Tube

Never worry about components seeing unstable voltages again by implementing this LDO REG102GA-A linear regulator manufactured by Texas Instruments. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.004@5mA|0.15@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.8 V and no higher than 10 V. With an adjustable output that has a voltage of 2.5 to 5.5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.01@5mA|0.22@250mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

78 piezas: Se puede enviar mañana

    Total$189.46Price for 78

    • (78)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2231+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Tailandia
      • In Stock: 78 piezas
      • Price: $2.429

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.