Texas InstrumentsREF102AUReferencias de tensión

V-Ref Precision 10V 10mA 8-Pin SOIC Tube

Even in the event of large power supply variations, this REF102AU voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 10mV. With an output that has a voltage of 10 V, this is power management at its best. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. This voltage reference circuit supports series topology. Operate at a constant current by utilizing the load regulation of 40ppm/mA and line regulation of 2ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -25 °C to 85 °C. It runs with a maximum temperature coefficient of 10ppm/°C.

75 piezas: Se puede enviar en 2 días

    Total$332.70Price for 75

    • (75)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2435+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 75 piezas
      • Price: $4.436

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.