Analog DevicesREF02CSZReferencias de tensión
V-Ref Precision 5V 8mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 1% | |
| 65ppm/°C | |
| 150ppm/mA | |
| 150ppm/V | |
| 5 | |
| 36 | |
| 8 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF02CSZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 5 V, this is power management at its best. Use this part at voltages lower than 40 V. To produce a constant current at your output, supply your circuit with a load regulation of 150ppm/mA and line regulation of 150ppm/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 65ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

