YageoRE0805FRE0710K5LEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 10.5K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R

Use this RE0805FRE0710K5L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10.5K Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0136
    1. 5000+$0.0136
    2. 10000+$0.0134
    3. 15000+$0.0133
    4. 20000+$0.0132
    5. 25000+$0.0131
    6. 30000+$0.0128
    7. 40000+$0.0127
    8. 50000+$0.0126
    9. 100000+$0.0125

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.