YageoRE0402DRE07270RLEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 270 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R

This is a RE0402DRE07270RL fixed single surface-mount resistor from Yageo. This product has a resistance value of 270 Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep. It has a tolerance of 0.5%.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0138
    1. 10000+$0.0138

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.